Encitech 6355-8040-01 D-Sub Pin Strip 9 Pins Solder Bucket 1pc

Order Code:

02-9279

Brand: Encitech MPN: 6355-8040-01 EAN-13: 2050005913889

Discontinued


Encitech's D-SUB pin strip set, model 6355-8040-01, features 9 pins and a 180° orientation. This solder bucket connector is designed for reliable electrical connections in various electronic systems. It is typically used in telecommunications, computer interfaces, and industrial control applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-LJSRG-T-DBP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

You may also like


Trustpilot