encitech D Type Accessories D-SUB pin strip 614022

Encitech Brand: Encitech
The Encitech d-sub pin strips consist of various models featuring different pin configurations, catering to diverse connection requirements.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Plating Material Contact Material Contact Type Misc Attribute Mating cycles No. of Rows Number of pins Type Plug / Socket Connection Angle Packaging Type Temperature Range Test Voltage
Encitech 2108-0190-02 D-Sub Pin Strip 15 Pins 180° Crimp 1pc tray
Encitech 2108-0190-02 D-Sub Pin Strip 15 Pins 180° Crimp 1pc tray
Order code: 02-8821
MPN: 2108-0190-02
5+ £1.07
Price per unit Ex VAT
Crimp 15 180 Degree Tin DBC15-SP-W 2 15 D-SUB pin strip Pin strip, straight 180° Tray -55 °C to 105°C 1000V AC
Encitech 2108-0200-01 DM09-SP-W D-Sub Pin Strip 9 Pins Solder Bucket
Encitech 2108-0200-01 DM09-SP-W D-Sub Pin Strip 9 Pins Solder Bucket
Standard range
Order code: 02-8825
MPN: 2108-0200-01

Despatched within 4 working days - 37 in stock
2+ £2.04
Price per unit Ex VAT
Solder bucket 9 180 Degree Gold plated Copper alloy Punched contacts DM09-SP-W 100 2 9 D-SUB pin strip Pin strip, straight 180° Tray -55 °C to 105°C 1000V AC
Encitech 2108-0200-02 DM15-SP-W D-Sub Pin Strip 15 Pins Solder Bucket
Encitech 2108-0200-02 DM15-SP-W D-Sub Pin Strip 15 Pins Solder Bucket
Order code: 02-8826
MPN: 2108-0200-02
2+ £2.76
Price per unit Ex VAT
Solder bucket 15 Straight Gold plated Copper alloy Punched contacts DM15-SP-W 100 2 15 D-SUB pin strip Pin strip, straight 180° Tray -55 °C to 105°C 1000V AC
Encitech 2108-0200-03 DM25 Solder Bucket D-Sub Pin Strip 25 Pins 180°
Encitech 2108-0200-03 DM25 Solder Bucket D-Sub Pin Strip 25 Pins 180°
Order code: 02-8827
MPN: 2108-0200-03
1+ £4.01
Price per unit Ex VAT
Solder bucket 25 180 Degree Gold plated Copper alloy Punched contacts DM25-SP-W 100 2 25 D-SUB pin strip Pin strip, straight 180° Tray -55 °C to 105°C 1000V AC
Encitech 2108-0200-05 DM50-SP-W D-Sub Pin Strip 50 Pins Solder Bucket
Encitech 2108-0200-05 DM50-SP-W D-Sub Pin Strip 50 Pins Solder Bucket
Order code: 02-8828
MPN: 2108-0200-05
1+ £9.77
Price per unit Ex VAT
Solder bucket 50 Straight Gold plated Copper alloy Punched contacts DM50-SP-W 100 3 50 D-SUB pin strip Pin strip, straight 180° Tray -55 °C to 105°C 1000V AC

Trustpilot