Encitech 2108-0200-02 DM15-SP-W D-Sub Pin Strip 15 Pins Solder Bucket

MPN
2108-0200-02
Brand
Encitech
EAN-13
2050005905372
Order Code
02-8826
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Encitech DM15-SP-W 2108-0200-02 is a D-SUB pin strip with 15 pins, designed for solder bucket connections. This connector is suitable for applications requiring reliable data transfer in computer and telecommunications equipment. Encased in a durable structure, it is ideal for ensuring secure and efficient connectivity.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM15-SP-W
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Trustpilot