Encitech 2108-0200-01 DM09-SP-W D-Sub Pin Strip 9 Pins Solder Bucket

MPN
2108-0200-01
Brand
Encitech
EAN-13
2050005912516
Order Code
02-8825
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Encitech DM09-SP-W 2108-0200-01 is a D-SUB pin strip connector featuring 9 pins and a solder bucket configuration, supplied as a single piece in a tray. This 180° receptacle is suitable for creating reliable electrical connections in various electronic components and devices. Typical applications include telecommunications, data communications, and industrial automation systems.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM09-SP-W
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot