Encitech 2108-0200-03 DM25 Solder Bucket D-Sub Pin Strip 25 Pins 180°

MPN
2108-0200-03
Brand
Encitech
EAN-13
2050005912523
Order Code
02-8827
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Encitech DM25-SP-W D-SUB pin strip features 25 pins and a solder bucket design, suitable for secure electrical connections. This connector is commonly used in telecommunications and IT equipment for reliable signal transmission. With its robust 180-degree configuration, it is ideal for tray-mounted applications.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM25-SP-W
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot