Christmas Opening Hours and Delivery Dates here

Encitech 2108-0190-02 D-Sub Pin Strip 15 Pins 180° Crimp 1pc tray

Order Code:

02-8821

Brand: Encitech MPN: 2108-0190-02 EAN-13: 2050005914336
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 available to back orderBack-order availability date - 09/01/2026

The Encitech DBC15-SP-W D-SUB pin strip features 15 pins and is designed for crimp connections at a 180° angle. Ideal for creating reliable electrical interfaces, it is commonly used in data communication and signal transmission applications. The product is sold individually and packaged in a tray for convenience.
Type D-SUB pin strip
Mounting Type Crimp
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Misc Attribute DBC15-SP-W
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot