Encitech 2108-0200-05 DM50-SP-W D-Sub Pin Strip 50 Pins Solder Bucket

MPN
2108-0200-05
Brand
Encitech
EAN-13
4064161278759
Order Code
02-8828
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Encitech DM50-SP-W 2108-0200-05 is a 50-pin D-sub connector with a solder bucket design, making it suitable for secure and easy cable connections. Typically used in signal and data transmission, this component is ideal for industrial, aerospace, and telecommunications applications. Each unit is supplied individually, facilitating precise and customised installations.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM50-SP-W
No. of Rows 3
Number of pins 50
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot