Eltako Industrial Computing & PLCs Transmitter 622233

Eltako Brand: Eltako
These devices are wireless transmitters manufactured by Eltako, designed for efficient signal communication over varying distances.
Description Image Product Buy Pricing (Ex VAT) Channels Current supply Colour Data transfer (Smart Home) Degree of protection (IP) Depth Dim Height IP Rating Mounting Number of commands Number of channels (details) Radio frequency Operating Voltage Range Mounting Type Power supply (LOV) Rolling code system Weight With manual radio transmitter
Eltako 30000072 F4PT-wg Wireless 4-Channel Transmitter 30m Range
Eltako 30000072 F4PT-wg Wireless 4-Channel Transmitter 30m Range
Standard range
Order code: 09-0324
MPN: 30000072

Despatched within 4 working days - 2 in stock
1+ £44.57
Price per unit Ex VAT
4 White Wireless 16mm (W x H x D) 84 x 84 x 16 mm 84mm IP20 Surface-mount dynamo-powered
Eltako 30000300 FSM61-UC Wireless 2-Channel Transmitter Flush Antenna
Eltako 30000300 FSM61-UC Wireless 2-Channel Transmitter Flush Antenna
Standard range
Order code: 09-0332
MPN: 30000300

Despatched within 4 working days - 50 in stock
1+ £48.85
10+ £47.12
Price per unit Ex VAT
2 Multicolour Wireless 18mm (W x H x D) 45 x 45 x 18 mm 45mm IP20 Flush mount 0
Eltako 30000400 FTKE-rw Transmitter Wireless Sensor Window/Door Contact
Eltako 30000400 FTKE-rw Transmitter Wireless Sensor Window/Door Contact
Standard range
Order code: 09-0342
MPN: 30000400

Despatched within 4 working days - 58 in stock
1+ £49.35
Price per unit Ex VAT
Wireless 11.5mm (W x H x D) 48 x 32 x 11.5 mm 32mm IP54 Structure dynamo-powered 0.04
Eltako 30000456 FASM60-UC Two-Channel 30m Range Radio Transmitter IP54
Eltako 30000456 FASM60-UC Two-Channel 30m Range Radio Transmitter IP54
Extended range
Order code: 09-0353
MPN: 30000456

Back order - 131 availableBack-order availability date - 14/11/2026
1+ £61.00
10+ £58.55
50+ £58.35
Price per unit Ex VAT
Other IP54 IP54 2 868MHz 30m FALSE FALSE
Eltako 30014048 FSM14-UC Wireless Transmitter 4-Channel DIN Rail 30m Range
Eltako 30014048 FSM14-UC Wireless Transmitter 4-Channel DIN Rail 30m Range
Extended range
Order code: 09-0396
MPN: 30014048

Back order - 65 availableBack-order availability date - 14/11/2026
1+ £63.53
10+ £59.35
100+ £58.69
Price per unit Ex VAT
4 Wireless IP20 DIN rail 4 12V via DIN rail PSU 0

Trustpilot