Eltako 30000400 FTKE-rw Transmitter Wireless Sensor Window/Door Contact

MPN
30000400
Brand
Eltako
EAN-13
4010312315231
Order Code
09-0342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Eltako manufactures the FTKE-rw, a contact detector with a magnetic contact designed for transmitting signals. This wireless transmitter, model number 30000400, functions over a maximum range of 30 metres in open fields. Typically used in security systems, it efficiently monitors and alerts when doors or windows are opened.
Type Transmitter
Data transfer (Smart Home) Wireless
Depth 11.5mm
Dim (W x H x D) 48 x 32 x 11.5 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 32mm
Hub Not required, optional for remote access
IP Rating IP54
Max. Range 30m
Mounting Type Structure
Power supply (LOV) dynamo-powered
Weight 0.04
Width 48mm

Reviews

Be the first to submit a review

Trustpilot