Eltako 30000300 FSM61-UC Wireless 2-Channel Transmitter Flush Antenna

MPN
30000300
Brand
Eltako
EAN-13
4010312300152
Order Code
09-0332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.85
10+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Eltako Wireless Transmitter FSM61-UC is a 2-channel module designed for flush mounting, with a maximum open field range of 30 metres. Manufactured by Eltako, it is ideal for remote control applications in residential and commercial environments. This transmitter is useful for wireless communication where direct line-of-sight control is required.
Type Transmitter
Channels 2
Colour Multicolour
Data transfer (Smart Home) Wireless
Depth 18mm
Dim (W x H x D) 45 x 45 x 18 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting Type Flush mount
Weight 0
Width 45mm

Reviews

Be the first to submit a review

Trustpilot