Eltako 30000072 F4PT-wg Wireless 4-Channel Transmitter 30m Range

MPN
30000072
Brand
Eltako
EAN-13
4010312317396
Order Code
09-0324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako Transmitter F4PT-wg is a wireless 4-channel key sensor designed for surface mounting with a maximum open field range of 30 metres. Manufactured by Eltako, it offers efficient wireless communication in residential or commercial settings. This versatile transmitter is typically used for controlling lighting, blinds, or heating through a connected wireless system.
Type Transmitter
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 84 x 84 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 84mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Width 84mm

Reviews

Be the first to submit a review

Trustpilot