Eltako 30000456 FASM60-UC Two-Channel 30m Range Radio Transmitter IP54

MPN
30000456
Brand
Eltako
EAN-13
4010312311998
Order Code
09-0353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.00
10+ £58.55
50+ £58.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 131 availableBack-order availability date - 14/11/2026

Eltako FASM60-UC transmitter, a part of the 30000456 series, offers a maximum range of 30 metres in an open field. It serves as a reliable wireless communication device for various automation systems. Typical applications include home automation and building management systems.
Type Transmitter
Current supply Other
Degree of protection (IP) IP54
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP54
Max. Range 30m
Number of commands 2
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
With manual radio transmitter FALSE
With radio coding device FALSE

Reviews

Be the first to submit a review

Trustpilot