Eltako 30014048 FSM14-UC Wireless Transmitter 4-Channel DIN Rail 30m Range

MPN
30014048
Brand
Eltako
EAN-13
4010312316078
Order Code
09-0396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £63.53
10+ £59.35
100+ £58.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 14/11/2026

The Eltako FSM14-UC is a 4-channel radio transmitter suitable for DIN rail mounting. It offers a maximum range of 30 metres in open fields, making it ideal for short-distance wireless applications. This transmitter can be used in home automation systems for convenient control of electronic devices.
Channels 4
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting DIN rail
Number of channels (details) 4
Operating Voltage 12V
Power supply (LOV) via DIN rail PSU
Type Transmitter
Weight 0

Reviews

Be the first to submit a review

Trustpilot