Eltako 28032015 WSZ15D-32A Digital Electricity Meter 32A MID-approved |
09-0301
|
|
Despatched within 4 working days - 89 in stock
|
1+ £68.81
Price per unit Ex VAT
|
Regenerated/calibrated |
Blue |
direct measuring |
32A |
32A |
32 A (max) |
Digital |
|
|
|
Yes |
WSZ15D-32A MID |
|
|
|
|
|
Active power |
18mm |
0.09 |
Eltako 28032410 WZR12-32A Digital Electricity Meter 32A Reset Function |
09-0303
|
|
Despatched within 4 working days - 3 in stock
|
1+ £59.00
Price per unit Ex VAT
|
|
White |
direct measuring |
32A |
32A |
32 A (max) |
Digital |
|
|
50Hz |
|
|
With reset function |
|
|
WZR12-32A |
|
Active power |
18mm |
0.10 |
Eltako 28032411 EVA12-32A Electricity Meter AC 32A Non-MID Rail Mount |
09-0304
|
|
Despatched within 4 working days - 14 in stock
|
1+ £61.68
| 1+ |
£61.68 |
| 10+ |
£59.51 |
| 100+ |
£59.29 |
Price per unit Ex VAT
|
|
Blue |
|
32A |
32A |
32 A (max) |
|
230V |
|
50Hz |
No |
EVA12-32A |
|
230 V (max) |
|
|
Power consumption display |
|
|
0.10 |
Eltako 28032615 WSZ15DE-32A Digital Electricity Meter 32A DIN Rail Mount |
09-0305
|
|
Despatched within 4 working days - 2 in stock
|
1+ £58.85
| 1+ |
£58.85 |
| 10+ |
£55.66 |
| 100+ |
£55.35 |
Price per unit Ex VAT
|
|
White |
direct measuring |
32A |
32A |
32 A (max) |
Digital |
|
(W x H) 18 mm x 58 mm |
50Hz |
|
WSZ15DE-32A |
|
|
58mm |
|
|
Active power |
18mm |
0.09 |
Eltako 28065615 WSZ15D-65A Digital AC Electricity Meter 65A MID-Approved |
09-0306
|
|
Despatched within 4 working days - 22 in stock
|
1+ £74.33
| 1+ |
£74.33 |
| 10+ |
£70.90 |
| 100+ |
£70.55 |
Price per unit Ex VAT
|
|
Blue |
direct measuring |
65A |
65A |
65 A (max) |
Digital |
|
(W x H) 18 mm x 58 mm |
50Hz |
Yes |
WSZ15D-65A MID |
|
|
58mm |
|
|
Active power |
18 |
|