Eltako 28032411 EVA12-32A Electricity Meter AC 32A Non-MID Rail Mount

MPN
28032411
Brand
Eltako
EAN-13
4010312500828
Order Code
09-0304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.68
10+ £59.51
100+ £59.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Eltako EVA12-32A electricity meter is designed for AC systems with a capacity of 32 A. It features consumption and energy display capabilities, ideal for monitoring household or commercial energy usage. This energy meter, identified by product code 28032411, is suitable for various applications that require reliable electricity usage tracking.
Type Electricity meter (AC)
Accuracy Class B
Colour Blue
Current (max.) 32A
Current load 32A
Current Range 32 A (max)
Frequency 50Hz
Mains voltage (max.) 230V
MID-approved No
Misc Attribute EVA12-32A
Nominal voltage range 230 V (max)
Operating Voltage 230V
Special feature Power consumption display
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot