Eltako 28065615 WSZ15D-65A Digital AC Electricity Meter 65A MID-Approved

MPN
28065615
Brand
Eltako
EAN-13
4010312501696
Order Code
09-0306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.33
10+ £70.90
100+ £70.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Eltako WSZ15D-65A MID is a digital electricity meter that is MID-approved. It is an AC energy meter designed for installation on a DIN rail or top hat rail. This meter is typically used for accurate energy measurement in residential and commercial settings.
Type Electricity meter (AC)
Accuracy Class B
Colour Blue
Counter type direct measuring
Current (max.) 65A
Current load 65A
Current Range 65 A (max)
Dim (W x H) 18 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
MID-approved Yes
Misc Attribute WSZ15D-65A MID
Operating Voltage 230V
Output 10A
Reading Type Active power
Recess width 18
Width 18mm

Reviews

Be the first to submit a review

Trustpilot