Eltako 28032410 WZR12-32A Digital Electricity Meter 32A Reset Function

MPN
28032410
Brand
Eltako
EAN-13
4010312501252
Order Code
09-0303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako WZR12-32A is a digital electricity meter with a 32 A capacity, designed for alternating current (AC) applications. This robust energy meter is ideal for installation on carry rails, providing accurate measurement and monitoring of electrical consumption. It is typically used in residential and commercial settings to track energy usage efficiently.
Type Electricity meter (AC)
Accuracy Class B
Colour White
Counter type direct measuring
Current (max.) 32A
Current load 32A
Current Range 32 A (max)
Display Type Digital
Frequency 50Hz
Misc Attribute 1 With reset function
Misc Attribute 2 WZR12-32A
Operating Voltage 230V
Reading Type Active power
Recess width 18mm
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot