Eltako 28032615 WSZ15DE-32A Digital Electricity Meter 32A DIN Rail Mount

MPN
28032615
Brand
Eltako
EAN-13
4010312501702
Order Code
09-0305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.84
10+ £55.65
100+ £55.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eltako WSZ15DE-32A is an AC electricity meter designed for energy measurement with a capacity of 32 A. This digital carry rail meter is ideal for monitoring electrical consumption in domestic and commercial settings. Typical applications include tracking energy usage in individual circuits or installations.
Type Electricity meter (AC)
Accuracy Class B
Colour White
Counter type direct measuring
Current (max.) 32A
Current load 32A
Current Range 32 A (max)
Dim (W x H) 18 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Misc Attribute WSZ15DE-32A
Operating Voltage 230V
Reading Type Active power
Recess width 18mm
Weight 0.09
Width 18mm

Reviews

Be the first to submit a review

Trustpilot