Eltako 28032015 WSZ15D-32A Digital Electricity Meter 32A MID-approved

MPN
28032015
Brand
Eltako
EAN-13
4010312501627
Order Code
09-0301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Eltako WSZ15D-32A MID electricity meter is a digital energy meter that can handle up to 32 amps and is MID-approved. It is designed for installation on a DIN or top hat rail, making it suitable for both commercial and residential applications where accurate power consumption monitoring is required. This AC meter is typically used to measure and manage energy usage efficiently.
Type Electricity meter (AC)
Accuracy Class B
Calibration Regenerated/calibrated
Colour Blue
Counter type direct measuring
Current (max.) 32A
Current load 32A
Current Range 32 A (max)
Display Type Digital
MID-approved Yes
Misc Attribute WSZ15D-32A MID
Operating Voltage 230V
Reading Type Active power
Recess width 18mm
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot