Eltako 28016128 DSZ180CEE-16A 3-Phase Electricity Meter IP54 16A LC Display |
09-0300
|
|
Despatched within 4 working days - 16 in stock
|
1+ £222.18
Price per unit Ex VAT
|
|
Measuring Instruments Directive |
|
|
TRUE |
|
|
|
IP54 |
|
82mm |
|
|
Effective power |
|
TRUE |
50-50MHz |
180mm |
|
80A |
Eltako 28032128 DSZ180CEE-32A Electricity Meter 3-Phase Digital IP54 32A |
09-0302
|
|
Despatched within 4 working days - 38 in stock
|
1+ £241.23
Price per unit Ex VAT
|
1% |
Measuring Instruments Directive |
|
|
TRUE |
|
32A |
|
IP54 |
|
82mm |
32 A (max) |
|
Effective power |
Digital |
TRUE |
50-50MHz |
180mm |
|
80A |
Eltako 28365715 DSZ14DRS-3x80A MID 3-Phase Meter RS485 80A Digital |
09-0309
|
|
Despatched within 4 working days - 1 in stock
|
1+ £206.23
Price per unit Ex VAT
|
|
|
Blue |
|
|
Radio |
80A |
10A |
|
80A |
|
10 up to 80 A |
(W x H) 70 mm x 58 mm |
|
Digital |
|
50Hz |
58mm |
400V |
|
Eltako 28380015 Digital 3-Phase Electricity Meter MID-Approved 80A |
09-0310
|
|
Despatched within 4 working days - 15 in stock
|
1+ £157.23
Price per unit Ex VAT
|
|
|
Blue |
Regenerated/calibrated |
|
|
80A |
10A |
|
80A |
|
10 up to 80 A |
(W x H) 70 mm x 58 mm |
|
Digital |
|
50Hz |
58mm |
400V |
|
Eltako 28380512 DSZ15DM-3x80A MID Electricity Meter 3-Phase 80A 1 piece |
09-0311
|
|
Available to back orderBack order, lead time 11 days
|
1+ £253.37
Price per unit Ex VAT
|
|
|
Blue |
|
|
M bus |
80A |
10A |
|
80A |
|
10 up to 80 A |
(W x H) 70 mm x 58 mm |
|
Digital |
|
50Hz |
58mm |
400V |
|
Eltako 28380615 DSZ15DE-3x80A 3-Phase Digital Electricity Meter 80A |
09-0312
|
|
Despatched within 4 working days - 62 in stock
|
1+ £115.75
Price per unit Ex VAT
|
|
|
White |
|
|
|
80A |
10A |
|
80A |
|
10 up to 80 A |
(W x H) 70 mm x 58 mm |
|
Digital |
|
50Hz |
58mm |
400V |
|