Eltako 28380615 DSZ15DE-3x80A 3-Phase Digital Electricity Meter 80A

MPN
28380615
Brand
Eltako
EAN-13
4010312501719
Order Code
09-0312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £115.75
10+ £110.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Eltako DSZ15DE-3x80A is a DIN rail electricity meter for three-phase systems, designed for easy installation on a top hat rail. It features a digital display, capable of handling up to 80 A, making it ideal for monitoring energy consumption in commercial and industrial settings. This reliable AC meter provides accurate energy readings, enhancing energy management and efficiency.
Type Electricity meter (3-phase)
Accuracy Class B
Colour White
Current (max.) 80A
Current (min.) 10A
Current load 80A
Current Range 10 up to 80 A
Dim (W x H) 70 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Mains voltage (max.) 400V
Mains voltage (min.) 230V
Misc Attribute DSZ15DE-3x80A
Nominal voltage range 230 up to 400 V
Operating Voltage 230 V
400V
Reading Type Active power
Recess width 70mm
Special feature not calibrated
Weight 0.22
Width 70mm

Reviews

Be the first to submit a review

Trustpilot