Eltako 28380512 DSZ15DM-3x80A MID Electricity Meter 3-Phase 80A 1 piece

MPN
28380512
Brand
Eltako
EAN-13
4010312501726
Order Code
09-0311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £253.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 665 availableBack-order availability date - 11/09/2026

The Eltako DSZ15DM-3x80A MID is a digital three-phase electricity meter, approved under the MID directive. It features an 80 A capacity, making it suitable for monitoring energy consumption in commercial and industrial applications. This reliable and precise energy meter from Eltako is ideal for ensuring accurate billing and energy management.
Type Electricity meter (3-phase)
Accuracy Class B
Colour Blue
Counter type M bus
Current (max.) 80A
Current (min.) 10A
Current load 80A
Current Range 10 up to 80 A
Dim (W x H) 70 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Mains voltage (max.) 400V
Mains voltage (min.) 230V
MID-approved Yes
Misc Attribute DSZ15DM-3x80A MID
Nominal voltage range 230 up to 400 V
Operating Voltage 230 V
400V
Reading Type Active power
Recess width 70mm
Weight 0.23
Width 70mm

Reviews

Be the first to submit a review

Trustpilot