Eltako 28365715 DSZ14DRS-3x80A MID 3-Phase Meter RS485 80A Digital

MPN
28365715
Brand
Eltako
EAN-13
4010312501733
Order Code
09-0309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £206.21
10+ £197.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako DSZ14DRS-3x80A MID is a 3-phase electricity meter designed to fit on a DIN rail. It is MID-approved for compliance with measurement accuracy and is capable of handling up to 80 A. This type of meter is commonly used for monitoring energy consumption in residential or commercial settings.
Type Electricity meter (3-phase)
Accuracy Class B
Colour Blue
Counter type Radio
Current (max.) 80A
Current (min.) 10A
Current load 80A
Current Range 10 up to 80 A
Dim (W x H) 70 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Mains voltage (max.) 400V
Mains voltage (min.) 230V
MID-approved Yes
Misc Attribute DSZ14DRS-3x80A MID
Nominal voltage range 230 up to 400 V
Operating Voltage 230 V
400V
Reading Type Active power
Recess width 70mm
Weight 0.22
Width 70mm

Reviews

Be the first to submit a review

Trustpilot