Eltako 28016128 DSZ180CEE-16A 3-Phase Electricity Meter IP54 16A LC Display

MPN
28016128
Brand
Eltako
EAN-13
4010312501863
Order Code
09-0300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £222.18
10+ £216.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Eltako DSZ180CEE-16A MID electricity meter is suitable for three-phase energy measurement. This energy meter provides precise consumption tracking for residential and commercial applications. The device ensures compliance with MID standards, making it ideal for billing purposes.
Type Electricity meter (3-phase)
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated TRUE
Degree of protection (IP) IP54
Depth 82mm
Energy type Effective power
Escapement mechanism TRUE
Frequency 50-50MHz
Height 180mm
Max. current (Imax) 80A
Misc Attribute DSZ180CEE-16A MID
Model Direct measurement
Nominal current (In) 10A
Nominal voltage (Un) L-L 400-400V
Nominal voltage (Un) N-L 230-230V
Number of positions total (counter) 7
Pole type Four conductor
Suitable For Purchase
Type of indication Digital
Type of interface Other
Type of meter Electronic
Width 86

Reviews

Be the first to submit a review

Trustpilot