Eltako 28380015 Digital 3-Phase Electricity Meter MID-Approved 80A

MPN
28380015
Brand
Eltako
EAN-13
4010312501634
Order Code
09-0310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £157.23
10+ £150.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Eltako DSZ15D-3x80A MID Electricity Meter is a digital, 3-phase meter with an 80 A capacity, suitable for monitoring electrical consumption. This MID-approved meter is designed for installation on a DIN rail, making it ideal for residential or commercial energy management. Its precision and ease of installation make it a valuable tool for accurate and efficient electricity monitoring.
Type Electricity meter (3-phase)
Accuracy Class B
Calibration Regenerated/calibrated
Colour Blue
Current (max.) 80A
Current (min.) 10A
Current load 80A
Current Range 10 up to 80 A
Dim (W x H) 70 mm x 58 mm
Display Type Digital
Frequency 50Hz
Height 58mm
Mains voltage (max.) 400V
Mains voltage (min.) 230V
MID-approved Yes
Misc Attribute DSZ15D-3x80A MID
Nominal voltage range 230 up to 400 V
Operating Voltage 230 V
400V
Reading Type Active power
Recess width 70mm
Weight 0.25
Width 70mm

Reviews

Be the first to submit a review

Trustpilot