Eltako 30014033 Rail Mounted PSU 48W 24V 2A 1 Output Efficiency 86%

Order Code:

09-0393

Brand: Eltako MPN: 30014033 EAN-13: 4010312314418
Qty Unit Price (Ex VAT)
1+ £75.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Eltako SNT14-24V/48W is a rail mounted PSU designed to deliver 2 A of current with a total power output of 48 W. This industrial power supply unit is ideal for integrating into DIN rail systems where space efficiency and reliability are essential. Typical applications include powering industrial automation equipment and maintaining consistent voltage in control panels.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 2A
Number of Outputs 1
Power Rating 48W
Connection Screw terminal
Dim (W x H) 72 mm x 58 mm
Height 58mm
Input Voltage 230V
IP Rating IP20
Max. output current 2A
Misc Attribute 1 SNT14-24V/48W
Misc Attribute 2 Switched PSU
Nominal Input Voltage 230 V/AC
Output type (power supply units) Fixed voltage
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot