Eltako Open & DIN Power Supply Units Rail mounted PSU (DIN) 622188

Eltako Brand: Eltako
The components referenced are Eltako rail-mounted power supply units that provide varying power outputs and are designed for installation on DIN rails.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Dim Max. output current Misc Attribute 1 Width Weight Type Number of Outputs Connection Height Input Voltage IP Rating Misc Attribute 2 Nominal Input Voltage Output type (power supply units)
Eltako 30014032 SNT14 PSU 24V 24W DIN Rail Low Stand-by Loss High Efficiency
Eltako 30014032 SNT14 PSU 24V 24W DIN Rail Low Stand-by Loss High Efficiency
Standard range
Order code: 09-0392
MPN: 30014032

49 in stock, despatched in 4 working days
1+ £50.45
Price per unit Ex VAT
24V 1A 24W (W x H) 36 mm x 58 mm 1A SNT14-24V/24W 36mm Rail mounted PSU (DIN) 1 Screw terminal 58mm 230V IP20 Switched PSU 230 V/AC Fixed voltage
Eltako 30014033 Rail Mounted PSU 48W 24V 2A 1 Output Efficiency 86%
Eltako 30014033 Rail Mounted PSU 48W 24V 2A 1 Output Efficiency 86%
Standard range
Order code: 09-0393
MPN: 30014033

7 in stock, despatched in 4 working days
1+ £75.49
Price per unit Ex VAT
24V 2A 48W (W x H) 72 mm x 58 mm 2A SNT14-24V/48W 72mm Rail mounted PSU (DIN) 1 Screw terminal 58mm 230V IP20 Switched PSU 230 V/AC Fixed voltage
Eltako 30014062 FSNT14 Rail PSU 1A 12W 1 Output Short-Circuit-Proof
Eltako 30014062 FSNT14 Rail PSU 1A 12W 1 Output Short-Circuit-Proof
Standard range
Order code: 09-0404
MPN: 30014062

28 in stock, despatched in 4 working days
1+ £40.19
Price per unit Ex VAT
12V 1A 12W (W x H) 18 mm x 58 mm 1A FSNT14-12V/12W 18mm 0 Rail mounted PSU (DIN) 1 Screw terminal 58mm 230V IP20 Switched PSU 230 V/AC Fixed voltage


Trustpilot