Elora 23767 Spare Strap for 23759 Strap Wrench

MPN
23767
Brand
Elora
EAN-13
5010559237678
Order Code
91-2268
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Spare strap for strap wrench Strap wrench
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock


    Specification:
  • Capacity: 280mm
  • Length of bar: 280mm
  • Length of strap: 1000mm
  • Width of strap: 25mm
Type Spare strap for strap wrench

Reviews

Be the first to submit a review

Trustpilot