Elora 17252 34mm Long Combination Spanner

Image Representative of Range

Elora 17252 34mm Long Combination Spanner

MPN
17252
Brand
Elora
EAN-13
5010559172528
Order Code
91-1992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 34mm
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 17252
Imperial or Metric Metric
Size 34mm
Length 420mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot