Elora 17251 33mm Long Combination Spanner

Image Representative of Range

Elora 17251 33mm Long Combination Spanner

MPN
17251
Brand
Elora
EAN-13
5010559172511
Order Code
91-1991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £39.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 33mm
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 17251
Imperial or Metric Metric
Size 33mm
Length 420mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot