Elora 14571 24mm x 27mm Metric Flare Nut Spanner

Image Representative of Range

Elora 14571 24mm x 27mm Metric Flare Nut Spanner

MPN
14571
Brand
Elora
EAN-13
5010559145713
Order Code
91-2222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £48.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws set at 15°. Hexagon or bi-hexagon open end ring. For use on compression nuts fitted on petrol and diesel injection pipes, hydraulic gas or refrigeration systems. Sold loose.

Manufactured to DIN 3118 Specifications

*hexagon jaw


Imperial or Metric Metric
Size 24 x 27mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot