Elora 04486 8mm x 10mm Metric Flare Nut Spanner

MPN
04486
Brand
Elora
EAN-13
5010559044863
Order Code
91-2211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws set at 15°. Hexagon or bi-hexagon open end ring. For use on compression nuts fitted on petrol and diesel injection pipes, hydraulic gas or refrigeration systems. Sold loose.

Manufactured to DIN 3118 Specifications

*hexagon jaw


Imperial or Metric Metric
Size 8 x 10mm
Length 150mm
Material Chrome Vanadium Steel
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot