Elora 04361 7mm Midget Combination Spanner

Image Representative of Range

Elora 04361 7mm Midget Combination Spanner

MPN
04361
Brand
Elora
EAN-13
5010559043613
Order Code
91-2056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Sold loose.



*hexagon ring


Type Midget Combination Spanner
Imperial or Metric Metric
Size 7mm
Length 100mm
Material Chrome Vanadium Steel
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot