Elora 04254 6BA Midget Combination Spanner

MPN
04254
Brand
Elora
EAN-13
5010559042548
Order Code
91-2064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Sold loose.



*hexagon ring


Imperial or Metric Metric
Size 2.8mm
Length 80mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot