Elora 04238 2BA Midget Combination Spanner

MPN
04238
Brand
Elora
EAN-13
5010559042388
Order Code
91-2062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Open ends set at 15°. Hexagon or bi-hexagon ring. Ideal for applications where space is limited. Sold loose.



*hexagon ring


Imperial or Metric Metric
Size 4.7mm
Length 100mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot