Elora 03727 41mm Long Combination Spanner

MPN
03727
Brand
Elora
EAN-13
5010559037278
Order Code
91-1988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £60.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 41mm
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 3727
Type Combination Spanner
Imperial or Metric Metric
Size 41mm
Length 510mm
Material Chrome Vanadium Steel
Measurement Combined MM AF

Reviews

Be the first to submit a review

Trustpilot