Elora 03082 10 Piece Long Metric Combination Spanner Set

MPN
03082
Brand
Elora
EAN-13
5010559030828
Order Code
91-1953
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished bi-hexagon ring and jaw offset at 15°. Carton packed.

Manufactured to DIN 3113 Form B/ISO 3318 Specifications


  • Contents: 8, 9, 10, 11, 12, 13, 14, 17, 19 and 22mm
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Pack Size 10
Quantity 8, 9, 10, 11, 12, 13, 14, 17, 19, 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot