Elora 02422 Flat Metric Ring Spanner - Hardened Steel 12 x 13mm - 02422

MPN
02422
Brand
Elora
Order Code
92-2699
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.91 £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.

Sold loose.

Type Metric Ring Spanner
Imperial or Metric Metric
Size 12 x 13mm
Length 140mm
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot