Elora 02050 27mm x 32mm Long Metric Double Open End Spanner

MPN
02050
Brand
Elora
EAN-13
5010559020508
Order Code
91-2094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.

Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications


Imperial or Metric Metric
Size 27, 32mm
Length 295mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot