Elora 01929 14mm x 15mm Long Metric Double Open End Spanner

MPN
01929
Brand
Elora
EAN-13
5010559019298
Order Code
91-2081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.

Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications


Imperial or Metric Metric
Size 14, 15mm
Length 190mm
Material Chrome Vanadium Steel
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot