Einhell 4465195 Te-Mg 18 1 Li Solo Cordless Multifunction Tool W O Battery

MPN
4465195
Brand
Einhell
EAN-13
4006825672947
Order Code
16-2591
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £60.78 £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Einhell 4465195, TE-MG 18/1 Li - Solo cordless multifunction tool, which operates at 18 volts and is supplied without a battery or charger. This versatile multitool is engineered for a range of precise and demanding applications such as cutting, sanding, and scraping, facilitated by its collection of included accessories. The absence of a battery pack makes it ideal for users who already possess compatible Einhell Power X-Change batteries. Designed with efficiency and flexibility in mind, it finds applications in fields requiring detailed work, such as woodworking, flooring installation, and other detailed renovation tasks. The tool's cordless design allows for unhindered manoeuvrability essential for working on various materials and surfaces in constrained environments.
Type Cordless multifunction tool
Battery Voltage 18V
Dimensions (L x W x H) 256 x 63 x 91 mm
Height 91mm
Idle oscillation rate 5000 - 17000 /min
Idle speed 5000-1650U/min
Length 256mm
Operating Voltage 18V
Product Type Cordless multifunction tool
Weight 0.83kg
Width 63mm

Reviews

Be the first to submit a review

Trustpilot