Einhell 4419360 Power X-Change Cordless Tool 18V Speed 5000-34000 rpm

MPN
4419360
Brand
Einhell
EAN-13
4006825668728
Order Code
02-8293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £81.77 £73.64
10+ £71.43
50+ £71.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Einhell 4419360 cordless multifunction tool is a versatile power tool designed for various DIY tasks. It features an 18 V power capability, offering flexibility without the need for cords. This multi-tool is ideal for sanding, cutting, and scraping in both indoor and outdoor projects.
Type Cordless multifunction tool
Supply 18V
Dim (L x W x H) 290 x 163 x 104 mm
Height 104mm
Idle speed 5000 - 33000 U/min
Length 290mm
Number of power packs included 0
Weight 0.94kg
Width 163mm

Reviews

Be the first to submit a review

Trustpilot