Einhell 41.382.00 Air Hose 15m 15 Bar Flexible 1/4 Quick-Connect

Image Representative of Range

Einhell 41.382.00 Air Hose 15m 15 Bar Flexible 1/4" Quick-Connect

MPN
41.382.00
Brand
Einhell
EAN-13
4006825410099
Order Code
11-7471
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Einhell Air hose 15 m 15 bar, under the reference 04006825410099, is a robust compressor accessory ideal for use with various compressor models. It features a lengthy 15-metre reach and can withstand pressures up to 15 bar. Typical applications include powering pneumatic tools or inflating tyres.
Type Air Hose
Length 15m
Connector 1/4" (6,3 mm)
Max. operating pressure 15bar

Reviews

Be the first to submit a review

Trustpilot