Einhell 2260170 Hand winch Durable steel construction for reliable lifting

MPN
2260170
Brand
Einhell
EAN-13
4006825643916
Order Code
16-2558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Einhell 2260170, also known as 2336516, is a hand winch characterised by its robust and durable steel construction, designed to ensure reliable lifting performance in various settings. This hand winch is engineered to provide dependable tension and lifting capabilities, making it suitable for applications that require precise load handling such as construction site operations, vehicle recovery, and marine tasks. Its solid build quality and efficient mechanical design allow it to withstand the rigours of frequent use, delivering consistent results in demanding environments. As a critical component in industries prioritising safety and reliability, the Einhell 2260170 serves as a valuable tool in many engineering and industrial operations.
Type Hand Winch
Depth 353mm
Height 153mm
Rope diameter 4.8mm
Rope length 20m
Weight 4.705kg
Width 212mm

Reviews

Be the first to submit a review

Trustpilot