Christmas Opening Hours and Delivery Dates here
Egston 003920499 N1hKSW3 SMPSU 12V 1.5A Compact Power Supply 18W

Image Representative of Range

Egston 003920499 N1hKSW3 SMPSU 12V 1.5A Compact Power Supply 18W

Order Code:

08-9992

Brand: Egston MPN: 003920499 EAN-13: 4064161289168
Qty Unit Price (Ex VAT)
1+ £31.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Egston manufactures the part N1hKSW3 18, which is a 12 V DC, 1.5 A, 18 W SMPSU. This printed circuit board power supply unit features solder lugs for easy PCB mounting. It is typically used in applications requiring reliable and compact power solutions with a stable DC output.
Type SMPSU
Output Voltage 12V DC
Output Current 1.5A
Power Rating 18W
(Ø) 57mm
Connection Spring-loaded terminal
Dim (Ø x H) 57 mm x 24.5 mm
Height 24.5mm
Input voltage (max.) 264V AC
Max. output current 1.5A
Min. input voltage 90V AC
Misc Attribute 1 N1hKSW3 18
Misc Attribute 2 closed
MTBF 560.000h
Operating temperature (max.) +80°C
Operating temperature (min.) -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot