Egston 003920487 Power Supply 24V DC 1.25A 30W with EU Adapter

Image Representative of Range

Egston 003920487 Power Supply 24V DC 1.25A 30W with EU Adapter

Order Code:

08-9987

Brand: Egston MPN: 003920487 EAN-13: 2050006624807
  • Quickly find another product in this range by Misc Attribute:

    E2CFMW3 30 E2EFMW3 30
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

Egston manufactures the 003920487 mains PSU, a stabilised fixed voltage power supply delivering 24 V DC at 1.25 A with a capacity of 30 watts. It includes a Europe adapter, making it versatile for various applications across the continent. Ideal for toys and small electronics, this power adapter ensures consistent and reliable power delivery.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.50m
Input voltage (max.) 264V AC
Max. output current 1.25A
Min. input voltage 90V AC
Misc Attribute E2EFMW3 30
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.25A
Power 30W
PSU features incl. Europe adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot