econ connect PCB Sockets Receptacles (standard) 614514

The econ connect SIL sockets are electronic connectors featuring multiple rows and varying numbers of pins per row, suitable for diverse circuit board applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Row Spacing Pins per row Type Pitch Board contact surface Case Material Colour Connection Connector contact surface Connector System Contact Material Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Number of Rows Orientation Pin shape
econ connect FME25D10GAL SIL Socket 2 rows 5 pins/row standard
econ connect FME25D10GAL SIL Socket 2 rows 5 pins/row standard
Standard range
Order code: 02-7227
MPN: FME25D10GAL

Despatched within 4 working days - 283 in stock
5+ £0.849
Price per unit Ex VAT
10 2.54mm 5 Receptacles (standard) 2.54mm Gold plated PBT Black Solder pins Gold plated wire-to-board Copper alloy 105°C -40°C 3A 3A 2 Perpendicular (to the PCB) Rectangular
econ connect FME25D26GAL SIL Socket 2 rows 13 pins/row 1pc.
econ connect FME25D26GAL SIL Socket 2 rows 13 pins/row 1pc.
Order code: 02-7228
MPN: FME25D26GAL
3+ £1.88
Price per unit Ex VAT
26 2.54mm 13 Receptacles (standard) 2.54mm Gold plated PBT Black Solder pins Gold plated wire-to-board Copper alloy 105°C -40°C 3A 3A 2 Perpendicular (to the PCB) Rectangular
econ connect FME25D34GAL SIL Socket 2-row x 17-pin standard 1pc
econ connect FME25D34GAL SIL Socket 2-row x 17-pin standard 1pc
Order code: 02-7229
MPN: FME25D34GAL
2+ £2.46
Price per unit Ex VAT
34 17 Receptacles (standard) 2.54mm Gold plated PBT Black Solder pins Gold plated wire-to-board Copper alloy 105°C -40°C 3A 3A 2 Perpendicular (to the PCB) Rectangular
econ connect FME25D40GAL SIL Socket 2x20 pins standard 1pc
econ connect FME25D40GAL SIL Socket 2x20 pins standard 1pc
Standard range
Order code: 02-7230
MPN: FME25D40GAL

Despatched within 4 working days - 19 in stock
2+ £3.00
Price per unit Ex VAT
40 20 Receptacles (standard) 2.54mm Gold plated PBT Black Solder pins Gold plated wire-to-board Copper alloy 105°C -40°C 3A 3A 2 Perpendicular (to the PCB) Rectangular

Trustpilot