econ connect FME25D26GAL SIL Socket 2 rows 13 pins/row 1pc.

Image Representative of Range

econ connect FME25D26GAL SIL Socket 2 rows 13 pins/row 1pc.

MPN
FME25D26GAL
Brand
econ connect
EAN-13
2050005787848
Order Code
02-7228
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The econ connect FME25D26GAL is a standard SIL socket with 2 rows and 13 pins per row, making it suitable for applications requiring compact and reliable connections. Manufactured by econ connect, this receptacle adapts well to various electronic and circuit board assemblies. Its robust design ensures dependable performance in industrial and commercial environments.
Type Receptacles (standard)
Number of Positions 26
Pitch 2.54mm
Row Spacing 2.54mm
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin shape Rectangular
Pins per row 13

Trustpilot