econ connect FME25D10GAL SIL Socket 2 rows 5 pins/row standard

Image Representative of Range

econ connect FME25D10GAL SIL Socket 2 rows 5 pins/row standard

MPN
FME25D10GAL
Brand
econ connect
EAN-13
2050005787671
Order Code
02-7227
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.999
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

The econ connect FME25D10GAL SIL socket is a standard receptacle featuring two rows with five pins per row. Manufactured by econ connect, this component is designed for robust electronic connections. It is typically used in circuit boards and electronic assemblies where reliable socket interfaces are needed.
Type Receptacles (standard)
Number of Positions 10
Pitch 2.54mm
Row Spacing 2.54mm
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin shape Rectangular
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot