econ connect FME25D40GAL SIL Socket 2x20 pins standard 1pc

Image Representative of Range

econ connect FME25D40GAL SIL Socket 2x20 pins standard 1pc

MPN
FME25D40GAL
Brand
econ connect
EAN-13
2050005787503
Order Code
02-7230
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The econ connect FME25D40GAL SIL socket is a standard 2-row connector with 20 pins per row. This receptacle is ideal for creating reliable electrical connections in electronic and electrical installations. Common applications include prototyping and custom electronic assembly projects.
Type Receptacles (standard)
Number of Positions 40
Pitch 2.54mm
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Solder pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin shape Rectangular
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot